Analog Devices MAX148ACAP+T

ADC Single SAR 133ksps 10-bit Serial 20-Pin SSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX148ACAP+T.

SHENGYU ELECTRONICS

Datasheet23 pages14 years ago

ShanghaiCT

_legacy Avnet

iiiC

DigiKey

CAD Models

Download Analog Devices MAX148ACAP+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.796
$ 7.796
Stock
113,909
269,698
269,698
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
10
10
10
Sampling Rate
133 ksps
133 ksps
133 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX148BCAP+
8-Channel Single ADC SAR 133ksps 10-bit Serial 20-Pin SSOP Tube
Analog DevicesMAX149BEAP+T
8-Channel Single ADC SAR 133ksps 10-bit Serial 20-Pin SSOP T/R
Analog DevicesMAX148BEAP+T
ADC Single SAR 133ksps 10-bit Serial 20-Pin SSOP T/R
Texas InstrumentsADS7841EIDBQRQ1
4-Channel Single ADC SAR 200ksps 12-bit Serial Automotive 16-Pin SSOP T/R

Descriptions

Descriptions of Analog Devices MAX148ACAP+T provided by its distributors.

ADC Single SAR 133ksps 10-bit Serial 20-Pin SSOP T/R
MAX148 Series 5.25V 12 Channel 10 Bit Serial 3-Wire SPI A/D Converter - SSOP-20
8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO20
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR;
The MAX148/MAX149 10-bit data-acquisition systems combine an 8-channel multiplexer, high-bandwidth track/hold, and serial interface with high conversion speed and low power consumption. They operate from a single +2.7V to +5.25V supply, and sample to 133ksps. Both devices' analog inputs are software configurable for unipolar/bipolar and single-ended/differential operation. The 4-wire serial interface connects directly to SPI(TM)/QSPI(TM) and MICROWIRE(TM) devices without external logic. A serial-strobe output allows direct connection toTMS320-family digital signal processors. The MAX148/ MAX149 use either the internal clock or an external serial-interface clock to perform successive-approximation analog-to-digital conversions. The MAX149 has an internal 2.5V reference, while theMAX148 requires an external reference. Both parts have a reference-buffer amplifier with a +-1.5% voltage-adjustment range. These devices provide a hard-wired SHDN pin and asoftware-selectable power-down, and can be programmed to automatically shut down at the end of a con-version. Accessing the serial interface automatically powers up the MAX148/MAX149, and the quick turn-ontime allows them to be shut down between all conversions. This technique can cut supply current to under60uA at reduced sampling rates. The MAX148/MAX149 are available in a 20-pin DIP and a20-pin SSOP. For 4-channel versions of these devices, see theMAX1248/MAX1249 data sheet.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX148ACAP-T
  • MAX148ACAPT