Analog Devices MAX1245AEAP

ADC Single SAR 100ksps 12-bit Serial 20-Pin SSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1245AEAP.

Components Direct

Datasheet21 pages16 years ago

DigiKey

CAD Models

Download Analog Devices MAX1245AEAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.66
Stock
113,334
117,480
Authorized Distributors
0
1
Case/Package
SSOP
-
Number of Pins
20
-
Number of Bits
12
12
Sampling Rate
100 ksps
-
Polarity
Bipolar, Unipolar
-
Interface
SPI
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Analog Devices MAX1245AEAP provided by its distributors.

ADC Single SAR 100ksps 12-bit Serial 20-Pin SSOP
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR;
MAXIM INTEGRATED PRODUCTS MAX1245AEAP ANALOG TO DIGITAL CONV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated