Analog Devices MAX1239MEEE+

IC Adc 12 Bit Sar 16QSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1239MEEE+.

SHENGYU ELECTRONICS

Datasheet22 pages15 years ago

DigiKey

CAD Models

Download Analog Devices MAX1239MEEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.99
Stock
70,415
114,916
Authorized Distributors
0
1
Case/Package
QSOP
QSOP
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
94.4 ksps
94.4 ksps
Polarity
-
-
Interface
I2C
I2C
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Analog Devices MAX1239MEEE+ provided by its distributors.

IC ADC 12BIT SAR 16QSOP
IC ADC 12BIT SERIAL 16-QSOP
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated