Analog Devices MAX1122EGK

ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, QCC68

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1122EGK.

IHS

Datasheet17 pages18 years ago

Alternate Parts

Price @ 1000
$ 58.48
$ 58.48
Stock
0
98,251
98,251
Authorized Distributors
0
1
1
Case/Package
QFN
QFN
QFN
Number of Pins
68
68
68
Number of Bits
10
10
10
Sampling Rate
170 Msps
170 Msps
170 Msps
Polarity
-
-
-
Interface
-
LVDS
LVDS
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date2003-11-08

Descriptions

Descriptions of Analog Devices MAX1122EGK provided by its distributors.

ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, QCC68
ADC Single Pipelined 170Msps 10-bit Parallel/LVDS 68-Pin QFN EP
ADC, PROPRIETARY METHOD; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 68; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated