Analog Devices MAX1085AESA+

ADC Single SAR 300ksps 10-bit Serial 8-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1085AESA+.

Factory Futures

Datasheet16 pages15 years ago

DigiKey

CAD Models

Download Analog Devices MAX1085AESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.614
$ 11.614
Stock
124,242
153,689
153,689
Authorized Distributors
0
4
4
Case/Package
-
SOIC
SOIC
Number of Pins
-
8
8
Number of Bits
10
10
10
Sampling Rate
-
300 ksps
300 ksps
Polarity
-
Unipolar
Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesMAX1085BCSA+
1-Channel Single ADC SAR 300ksps 10-bit Serial 8-Pin SOIC N Tube
Analog DevicesMAX1085BESA+
1-Channel Single ADC SAR 300ksps 10-bit Serial 8-Pin SOIC N Tube
Analog DevicesMAX1085ACSA+
ADC Single SAR 300ksps 10-bit Serial 8-Pin SOIC N
2-Channel Single ADC SAR 250ksps 12-bit Serial 8-Pin SOIC N T/R
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
ISL26321 Series 2.7 - 5.25 V 12 Bit 250 kSPS Single Channel ADC - SOIC-8

Descriptions

Descriptions of Analog Devices MAX1085AESA+ provided by its distributors.

ADC Single SAR 300ksps 10-bit Serial 8-Pin SOIC N
400ksps/300ksps, Single-Supply, Low-Power, Serial 10-Bit ADCs with Internal Refe
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated