Analog Devices MAX1069BEUD+T

ADC Single SAR 58.6ksps 14-bit Serial 14-Pin TSSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1069BEUD+T.

IHS

Datasheet20 pages15 years ago

DigiKey

CAD Models

Download Analog Devices MAX1069BEUD+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.69
Stock
0
126,590
Authorized Distributors
0
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Bits
14
14
Sampling Rate
58 ksps
58.6 ksps
Polarity
Unipolar
Unipolar
Interface
I2C
I2C
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-11-24
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2015-03-22
LTD Date2015-03-22

Descriptions

Descriptions of Analog Devices MAX1069BEUD+T provided by its distributors.

ADC Single SAR 58.6ksps 14-bit Serial 14-Pin TSSOP T/R
ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO14
IC ADC 14BIT I2C 58KSPS 14-TSSOP
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1069BEUD-T