Analog Devices MAX1069ACUD

ADC Single SAR 58.6ksps 14-bit Serial 14-Pin TSSOP
$ 12.5

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1069ACUD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.5
$ 12.5
Stock
122,648
138,945
Authorized Distributors
1
1
Case/Package
-
TSSOP
Number of Pins
-
-
Number of Bits
-
14
Sampling Rate
-
-
Polarity
-
-
Interface
-
I2C
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Analog Devices MAX1069ACUD provided by its distributors.

ADC Single SAR 58.6ksps 14-bit Serial 14-Pin TSSOP
4.75V~5.25V 84dB 58.6Ksps 14bit 1 14 I²C Single-Ended 2.7V~5.5V SAR TSSOP-14 SMD mount 5mm*4.4mm*900μm
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated