Analog Devices ICL7652CPA+

IC OPAMP CHOPPER/STABLE 8-DIP / Op Amp Single Chopper Amplifier ±8V 8-Pin PDIP N
$ 4.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7652CPA+.

Augswan

Datasheet12 pages22 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsLM324N/NOPB
Operational Amplifier, Quad, 1 Mhz, 4, 0.5 V/ S, 3V To 32V, Dip, 14 Rohs Compliant: Yes
Texas InstrumentsLM248N
Quad, 36-V, 1-MHz operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85
Texas InstrumentsLM1458N/NOPB
Dual, 36-V, 1-MHz operational amplifier with 0°C to 70°C operation 8-PDIP 0 to 70
Analog DevicesMXL1013CN8+
OPERATIONAL AMPLIFIER BIPOLAR COMMERCIAL DUAL op amp amplifier circuit 97dB 0.4V/mus 70C 120dB
Analog DevicesOP213FP
Operational Amplifier, 2 Func, 325uV Offset-Max, BIPolar, PDIP8
MicrochipMCP6004-I/P
MCP6004 Series 6 V 1 MHz Through Hole Low-Power Operational Amplifier - PDIP-14

Descriptions

Descriptions of Analog Devices ICL7652CPA+ provided by its distributors.

IC OPAMP CHOPPER/STABLE 8-DIP / Op Amp Single Chopper Amplifier ±8V 8-Pin PDIP N
2mA 500mV/μs 450KHz 1 700μV 15pA Chopper (Zero-Drift) PDIP-8 Through hole mounting
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated