Analog Devices ICL7136CQH

ADC Single Dual Slope 3 1/2Digit LCD 44-Pin PLCC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7136CQH.

_legacy Avnet

Datasheet8 pages27 years ago

Alternate Parts

Price @ 1000
$ 11.63
$ 11.63
Stock
12,032
227,414
227,414
Authorized Distributors
0
4
4
Case/Package
LCC
LCC
LCC
Number of Pins
-
44
44
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices ICL7136CQH provided by its distributors.

ADC Single Dual Slope 3 1/2Digit LCD 44-Pin PLCC
ADC, DUAL-SLOPE; Temperature Grade: COMMERCIAL; Terminal Form: J BEND; No. of Terminals: 44; Package Code: QCCJ; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated