Analog Devices DS232A+

Dual Transmitter/Receiver RS-232 16-Pin PDIP N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS232A+.

Augswan

Datasheet10 pages19 years ago

CAD Models

Download Analog Devices DS232A+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.73
$ 1.73
Stock
83,196
368,623
368,623
Authorized Distributors
0
1
1
Case/Package
DIP
-
-
Number of Pins
-
-
-
Logic Function
Receiver, Transceiver
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
2
-
-
Data Rate
350 kbps
-
-
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices DS232A+ provided by its distributors.

Dual Transmitter/Receiver RS-232 16-Pin PDIP N
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;
Transceiver IC; Transceiver Type:Line; Data Rate Max:350Kbps; No. of Channels:4; Supply Current:15mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated