What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices DS2181A+

ROHS3Compliant Full 1999 Transceiver Transceiver 0C~70C 52.3875mm 10mA 5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2181A+.

IHS

Datasheet32 pages26 years ago

CAD Models

Download Analog Devices DS2181A+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.47
Stock
9,701
104,556
Authorized Distributors
0
1
Case/Package
DIP
-
Number of Pins
-
-
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
-
Data Rate
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-04-17
LTD Date2016-10-15

Descriptions

Descriptions of Analog Devices DS2181A+ provided by its distributors.

ROHS3Compliant Full 1999 Transceiver Transceiver 0C~70C 52.3875mm 10mA 5V
CEPT Transceiver 1TX 1RX 40-Pin PDIP
IC TXRX CEPT PRIMARY RATE 40-DIP
FRAMER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;
Primary Rate Transceiver IC; Logic Case Style:LCC; No. of Pins:44; Operating Temperature Range:0°C to +70°C; Package/Case:44-PLCC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD; Driver Case Style:LCC ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated