Analog Devices DS2172TN

Non-RoHS Compliant Contains Lead QUAD GULL WING Telecom IC Bit Error Rate Tester (BERT) -40C~85C 20MHz 7mm 10mA

Price and Stock

Alternate Parts

Price @ 1000
$ 7.64
$ 7.64
Stock
159,111
222,865
222,865
Authorized Distributors
0
1
1
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Logic Function
-
-
-
Frequency
20 MHz
20 MHz
20 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Analog Devices DS2172TN provided by its distributors.

Non-RoHS Compliant Contains Lead QUAD GULL WING Telecom IC Bit Error Rate Tester (BERT) -40C~85C 20MHz 7mm 10mA
IC TESTER BIT ERROR RATE 32-TQFP
BIT ERROR RATE TESTER (BERT) Telecom Circuit, 1-Func, PQFP32
SPECIALTY TELECOM CIRCUIT PQFP32
TELECOM CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 32; Package Code: TQFP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated