Analog Devices DS2172T+

IC Bit Error Rate Tester 32-PIN TQFP
$ 7.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2172T+.

Factory Futures

Datasheet22 pages26 years ago

iiiC

Inventory History

3 month trend:
-16.95%

CAD Models

Download Analog Devices DS2172T+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.57
$ 7.64
Stock
121,657
165,612
Authorized Distributors
1
1
Case/Package
-
TQFP
Number of Pins
-
32
Logic Function
-
-
Frequency
-
20 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Descriptions

Descriptions of Analog Devices DS2172T+ provided by its distributors.

IC BIT ERROR RATE TESTER 32-PIN TQFP
IC TELECOM INTERFACE 32TQFP
TELECOM CIRCUIT; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 32; Package Code: TQFP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated