Analog Devices DS2143QN

e0 Parallel/Serial Tube FRAMER interface telecom 4.5V~5.5V 10mA 16.585mm -40C~85C
$ 24.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2143QN.

Augswan

Datasheet44 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 24.4
$ 23.6
$ 23.6
Stock
216,299
264,442
264,442
Authorized Distributors
1
1
1
Case/Package
PLCC
LCC
LCC
Number of Pins
44
44
44
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Memory OTP EEPROM, 4Mb, 256K x 16, 5Vcc, -40°C to +85°C, 44-PLCC, RoHS
Memory OTP EEPROM, 1Mb, 64K x 16, 5Vcc, -40°C to +85°C, 44-PLCC, RoHS
Memory OTP EEPROM, 4Mb, 256K x 16, 5Vcc, -40°C to +85°C, 44-PLCC, RoHS
Texas InstrumentsADC12048CIV/NOPB
IC ADC 12BIT SAR 44PLCC "12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 44-PLCC (16.58x16.58)"
Texas InstrumentsADC12048CIV
IC ADC 12BIT SAR 44PLCC "12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 44-PLCC (16.58x16.58)"
Analog DevicesDS2141AQ/T&R
IC CONTROLLER T1 5V 44-PLCC

Descriptions

Descriptions of Analog Devices DS2143QN provided by its distributors.

e0 Parallel/Serial Tube FRAMER interface telecom 4.5V~5.5V 10mA 16.585mm -40C~85C
IC CONTROLLER E1 5V LP 44-PLCC
FRAMER; Temperature Grade: INDUSTRIAL; Terminal Form: J BEND; No. of Terminals: 44; Package Code: QCCJ; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated