Analog Devices DS2108S+

Differential SCSI 9-CH SPI 24-Pin SOIC W
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2108S+.

IHS

Datasheet6 pages26 years ago

Augswan

CAD Models

Download Analog Devices DS2108S+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.92
$ 5.92
Stock
77,207
344,791
344,791
Authorized Distributors
0
1
1
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
24
24
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2009-03-31
LTD Date2010-06-30

Descriptions

Descriptions of Analog Devices DS2108S+ provided by its distributors.

Differential SCSI 9-CH SPI 24-Pin SOIC W
IC TERM SCSI DIFF/SWITCH 24-SOIC
SCSI Terminator, 9-Line, 330ohm, PDSO24
SCSI BUS TERMINATOR; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated