Analog Devices DS1973-F3

EEPROM, 512X8, Serial, CMOS, MEDB2
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1973-F3.

IHS

Datasheet3 pages15 years ago

Alternate Parts

Price @ 1000
$ 7.216
$ 7.216
Stock
0
65,419
65,419
Authorized Distributors
0
5
5
Case/Package
-
-
-
Number of Pins
-
2
2
Density
-
4 kb
4 kb
Access Time
-
-
-
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
2.8 V
-
-
Max Supply Voltage
6 V
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8473.30.11.40
Introduction Date1998-06-24
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Analog Devices DS1973-F3 provided by its distributors.

EEPROM, 512X8, Serial, CMOS, MEDB2
EEPROM; Temperature Grade: INDUSTRIAL; No. of Terminals: 2; Package Shape: ROUND; Operating Mode: SYNCHRONOUS; Terminal Form: NO LEAD;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1973-F3#
  • DS1973F3