Analog Devices DS1307N

HH: MM: SS (12/24 hr) 448bit 4.5V 5.5V 2, I2C, Serial YY-MM-DD-dd PDIP-8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1307N.

_legacy Avnet

Datasheet14 pages15 years ago

Augswan

iiiC

CAD Models

Download Analog Devices DS1307N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.344
$ 4.344
Stock
212,441
740,266
740,266
Authorized Distributors
0
6
6
Case/Package
-
PDIP
PDIP
Number of Pins
-
8
8
Memory Size
56 B
56 B
56 B
Interface
-
I2C
I2C
Logic Function
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices DS1307N provided by its distributors.

HH:MM:SS (12/24 hr) 448bit 4.5V 5.5V 2,I2C,Serial YY-MM-DD-dd PDIP-8
IC RTC CLOCK/CALENDAR I2C 8DIP
Real Time Clock Serial 56Byte 8-Pin PDIP N
DIP-8 Real-time Clocks (RTC) ROHS
SERIAL TIME CHIP 8PIN DIP, IND <AZ
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated