Analog Devices DS1259S

BATTERY MANAGER CHIP Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO16
$ 6.08

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1259S.

DigiKey

Datasheet5 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1259S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.08
$ 8.57
Stock
197,454
134,078
Authorized Distributors
1
1
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
SOIC
SOIC
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
Bulk
Bulk

Descriptions

Descriptions of Analog Devices DS1259S provided by its distributors.

BATTERY MANAGER CHIP Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO16
Battery Management IC; Supply Voltage Max:10V; Package/Case:16-SOIC; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount RoHS Compliant: No
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS 1259S