Analog Devices DG419CJ

IC Switch SPDT X 1 35 Ohm 8DIP / 1 Circuit IC Switch 2: 1 35 Ohm 8-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG419CJ.

_legacy Avnet

Datasheet12 pages29 years ago

CAD Models

Download Analog Devices DG419CJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.92
$ 8.92
Stock
212,404
1,743,350
1,743,350
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
10 V
10 V
Max Supply Voltage
-
30 V
30 V

Descriptions

Descriptions of Analog Devices DG419CJ provided by its distributors.

IC SWITCH SPDT X 1 35OHM 8DIP / 1 Circuit IC Switch 2:1 35Ohm 8-PDIP
SPDT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Analog Switch / Multiplexer (Mux) IC; Analog Switch Function:Precision; Number of Channels:1; Package/Case:8-DIP; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole; Number of Pins:8 RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated