Analog Devices DG411FDY

Quad, Rail-to-Rail, Fault-Protected, SPST Analog Switches

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG411FDY.

_legacy Avnet

Datasheet16 pages24 years ago

CAD Models

Download Analog Devices DG411FDY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.336
Stock
24,501
110,581
Authorized Distributors
0
4
Case/Package
-
SO
Number of Pins
-
16
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
Dual, Single
Min Supply Voltage
-
9 V
Max Supply Voltage
-
36 V
Number of Channels
-
4

Descriptions

Descriptions of Analog Devices DG411FDY provided by its distributors.

Quad, Rail-to-Rail, Fault-Protected, SPST Analog Switches
Analog Switch Quad SPST 16-Pin SOIC N

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated