Analog Devices DG405CY

Analog Switch Dual DPST 16-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG405CY.

_legacy Avnet

Datasheet8 pages26 years ago

CAD Models

Download Analog Devices DG405CY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.237
$ 3.237
Stock
141,191
93,913
93,913
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
-
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
10 V
13 V
13 V
Max Supply Voltage
30 V
22 V
22 V

Descriptions

Descriptions of Analog Devices DG405CY provided by its distributors.

Analog Switch Dual DPST 16-Pin SOIC N
IC SWITCH DPST-NOX2 45OHM 16SOIC
ANALOG SWITCH IC; Analog Switch Type:DPST; No. of Channels:2; On State Resistance Max:45ohm; Turn Off Time:60ns; Turn On Time:100ns; Supply Voltage Range:10V to 30V; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated