Analog Devices DG401CY

Analog Switch Dual SPST 16-Pin SOIC N
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG401CY.

_legacy Avnet

Datasheet8 pages26 years ago

CAD Models

Download Analog Devices DG401CY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.65
$ 1.65
Stock
2,508
175,169
175,169
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.5 V
5 V
5 V
Max Supply Voltage
20 V
20 V
20 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-09-04
LTD Date2015-09-04

Descriptions

Descriptions of Analog Devices DG401CY provided by its distributors.

Analog Switch Dual SPST 16-Pin SOIC N
IC SWITCH SPST-NOX2 45OHM 16SOIC
DUAL 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO16
SPST, 2 Func, 1 Channel, CMOS, PDSO16
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated