Analog Devices 8100614EA

Analog Switch Dual DPST 16-Pin CDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 8100614EA.

_legacy Avnet

Datasheet4 pages30 years ago

Alternate Parts

Price @ 1000
$ 18.54
$ 18.54
Stock
78,474
93,479
93,479
Authorized Distributors
0
5
5
Case/Package
CDIP
PDIP
PDIP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
200 ns
-
-
Turn-Off Delay Time
125 ns
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-
-
Max Operating Temperature
125 °C
-
-
On Resistance (RON)
-
-
-
Number of Channels
-
2
2
Number of Bits
-
2
2

Descriptions

Descriptions of Analog Devices 8100614EA provided by its distributors.

Analog Switch Dual DPST 16-Pin CDIP
DPST; Temperature Grade: MILITARY; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC SW ANLG CMOS DPST

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated