Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Master Appliance MT-51

Microtorch MT51, Self-Igniting, Flame Adjustable, Includes Refillable Fuel Tank, Hands Free Lock
$ 32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Master Appliance MT-51.

Electro Sonic

Datasheet2 pages11 years ago
Datasheet2 pages20 years ago
Datasheet2 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.57%

Related Parts

Master ApplianceMT-76
Master Appliance Professional Hand Held or Table Top Butane Trigger To
Master ApplianceMT-51H
Hand-Held Butane Microtorch Kit: Hot Air Tip & Heat Shrink
Master ApplianceMT-11
Master Appliance Microtorch Butane Palm Size 20 Minute Run Time 2500F
WellerML100
Butane Torch, Micro SelfIgniting, Series MagnaLite, 2400 F Flame, For Use With WB1 or WB2 Filt
WellerML200
Weller ML200 Table Top Torch Butane Powered Magna-Lite ML200, ML Series
Steinel71151
Ignition Type:-; Run Time:60Min; Heat Temperature Max:1316°C; Product Range:- Rohs Compliant: Yes |Steinel 71151

Descriptions

Descriptions of Master Appliance MT-51 provided by its distributors.

Microtorch MT51, Self-Igniting, Flame Adjustable, Includes Refillable Fuel Tank, Hands Free Lock
ORS Butane Powered Microtorch, 6.1 in x 3 in x 1.3 in
Master Appliance MT-51 MT-51 MicroTorch, 6"L
Microtorch, Table Top With Plastic Tank
MICROTORCH, 1.3 IN., 3 IN., 6.1 IN., 5 OZ.

Manufacturer Aliases

Master Appliance has several brands around the world that distributors may use as alternate names. Master Appliance may also be known as the following names:

  • MASTER
  • Master Appliance Corp
  • Master App
  • MASTER APPLIENCE
  • Master Heat Guns
  • MASTER APPLIANC
  • MASTER APPLIANCE COR
  • MASTER APPLIAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT-51.
  • MT51