Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Marl 698-501-63

Marl redLEDPanel indicator lights, 12 → 28V, 6 → 16mA, IP67, 8.1mmInstallation aperture
$ 23.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 698-501-63.

IHS

Datasheet2 pages3 years ago

element14 APAC

Newark

TME

Inventory History

3 month trend:
-20.71%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Marl 698-501-63 provided by its distributors.

Marl redLEDPanel indicator lights, 12 → 28V, 6 → 16mA, IP67, 8.1mmInstallation aperture
Led Panel Mount Indicator, Weatherproof,; |Marl 698-501-63
Single Color LED, Red, Diffused, 8.1mm
LED PANEL MNT 8.1MM RED 12-28V
LED INDICATOR, 12-28V AC/DC, RED; LED Colour: Red; Operating Voltage: 28V; Mounting Hole Dia: 8.1mm; Forward Current If: 16mA; Luminous Intensity: 11cd; IP / NEMA Rating: IP67; Product Range: 698 Series; SVHC: No SVHC (15-Jan-20

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO