Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Marl 528-521-22

LED Panel Mount Indicator Uni-Color Yellow 2-Pin
$ 24.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 528-521-22.

IHS

Datasheet4 pages12 years ago

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-11.36%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-01-19
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Marl 528-521-22 provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 2-Pin
Marl yellowLEDPanel indicator lights, 24V DC, 20mA, IP67, 13mmInstallation aperture
Single Color LED, Yellow, Diffused
LED PANEL MOUNT IND, MARL 528-521-22;
LED INDICATOR, 24VDC, YELLOW; LED Colour: Yellow; Operating Voltage: 24VDC; Mounting Hole Dia: 13mm; Forward Current If: 20mA; Luminous Intensity: 16cd; IP / NEMA Rating: IP67; Product Range: 528 Series; SVHC: No SVHC (15-Jan-20
Operating Voltage Max. V = 24 / Termination Type = Soldering Lugs / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 13 / Illumination Type = Fixed / LED Colour = Yellow / Peak Wavelength nm = 590

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 528-521-22.