What’s new: Find the right parts faster with our redesigned experience

Learn more

Marktech Optoelectronics MT7403A-UR-A

Single Color LED, Super Red, Clear Red, T-1, 3mm
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marktech Optoelectronics MT7403A-UR-A.

IHS

Datasheet5 pages20 years ago

Inventory History

3 month trend:
-16.10%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-08-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, Red, Transparent, T-1 3/4, 5mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
KingbrightWP7113SRD/D
LED Thru-Hole Red T1-3/4 5mm Red Lens 30mA 660nm 250mcd Round | Kingbright WP7113SRD/D
KingbrightWP710A10SRD/F
Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm
Single Color LED, Red, Tinted Diffused, 5mm
KingbrightWP710A10SRD/J4
Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm

Descriptions

Descriptions of Marktech Optoelectronics MT7403A-UR-A provided by its distributors.

Single Color LED, Super Red, Clear Red, T-1, 3mm

Manufacturer Aliases

Marktech Optoelectronics has several brands around the world that distributors may use as alternate names. Marktech Optoelectronics may also be known as the following names:

  • MARKTECH
  • Marktech Optoelectro
  • MARKTEC