What’s new: Find the right parts faster with our redesigned experience

Learn more

Marathon 1612SC

Conn Heavy Duty Terminal Blocks 24 POS 16.7mm Screw Cable Mount 30A
$ 115.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 1612SC.

JRH Electronics

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Related Parts

TE Connectivity281734-2
Conn Housing RCP 3 POS Crimp ST Cable Mount Black Carton
TE Connectivity520935-1
AMP FASTON SERIES, 2 WAY NYLON 66 CRIMP TERMINAL HOUSING, 6.35MM TAB SIZE
TE Connectivity1355328-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Conn Eurostyle Block F 5 POS 12mm Screw RA Cable Mount 85A/Contact EuroMax™
Terminal Block, Pluggable, 2Pos, 8Awg Rohs Compliant: Yes |Molex 39422-0002

Descriptions

Descriptions of Marathon 1612SC provided by its distributors.

Conn Heavy Duty Terminal Blocks 24 POS 16.7mm Screw Cable Mount 30A
Terminal Block Barrier Style 30A 600V 12P
Terminal Block, 12-Pole, Includes
1612135 | Marathon Special Products 1612SC
Tb, Barrier, 12Pos, 2Row, 22-10Awg; No. Of Rows:2 Row; No. Of Positions:12Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:10Awg; Pitch Spacing:16.7Mm; Rated Current:75A; Rated Voltage:600V; Product Range:1600 Series |Marathon Special Products 1612SC

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1612-SC