Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Magnatec 2N3716

BIPOLAR TRANSISTOR, NPN, 80V, TO-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 2N3716. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Magnatec 2N3716.

element14 APAC

Datasheet6 pages25 years ago

Descriptions

Descriptions of Magnatec 2N3716 provided by its distributors.

BIPOLAR TRANSISTOR, NPN, 80V, TO-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:80V; Transition Frequency Typ ft:4MHz; Power Dissipation Pd:150W; DC Collector Current:10A; DC Current Gain hFE:50 ;RoHS Compliant: Yes
TRANSISTOR, NPN, TO-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:80V; Transition Frequency Typ ft:4MHz; Power Dissipation Pd:150W; DC Collector Current:10A; DC Current Gain hFE:50; Operating Temperature Min:-65°C; Operating Temperature Max:200°C; Transistor Case Style:TO-3; No. of Pins:2; Collector Emitter Voltage Vces:800mV; Continuous Collector Current Ic Max:10A; Current Ic Continuous a Max:10A; Current Ic hFE:1A; Full Power Rating Temperature:25°C; Hfe Min:50; No. of Transistors:1; Operating Temperature Range:-65°C to +200°C; Package / Case:TO-3; Power Dissipation Ptot Max:150W; Termination Type:Through Hole; Voltage Vcbo:100V