What’s new: Find the right parts faster with our redesigned experience

Learn more

Macronix MX29GL256EHT2I-90Q

NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 90ns 65-Pin TSOP
$ 14.86
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX29GL256EHT2I-90Q.

IHS

Datasheet0 pages0 years ago

Factory Futures

Future Electronics

Alternate Parts

Price @ 1000
$ 14.86
$ 14.56
Stock
148,348
140,277
Authorized Distributors
2
2
Case/Package
TFSOP
TFSOP
Number of Pins
-
-
Density
256 Mb
256 Mb
Access Time
90 ns
90 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Parallel NOR Flash Memory, 256 Mbit Density, 90 ns Initial Access Time, TSOP-56, RoHS
NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 90ns 56-Pin TSOP Tray
NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 90ns 56-Pin TSOP T/R

Descriptions

Descriptions of Macronix MX29GL256EHT2I-90Q provided by its distributors.

NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 90ns 65-Pin TSOP
Flash Parallel 3V 256Mbit 32K/16K x 8bit/16bit 90ns 56-Pin TSOP-I
MX29GL Series 3 V 256 Mb (32M x 8/16M x 16) 90 ns Parallel Flash - TSOP-56
3A991.B.1.A Surface Mount Tray 16MX16 ic memory 90ns 14mm 0.0001A 256Mb
IC FLASH 256MBIT PARALLEL 56TSOP

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX29GL256EHT2I90Q