Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Macronix MX25U25645GMI00

32MB 1.65V 35mA 2V 166MHz DTR£¬QPI£¬SPI-Quad I/O SOP-16 SMD mount 10.3mm*7.52mm*2.65mm
$ 5.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX25U25645GMI00.

TME

Datasheet130 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Macronix MX25U25645GMI00 provided by its distributors.

32MB 1.65V 35mA 2V 166MHz DTR£¬QPI£¬SPI-Quad I/O SOP-16 SMD mount 10.3mm*7.52mm*2.65mm
MXSMIO Serial Multi I/O Flash Memory CMOS Output 256Mb 32M x 8 104MHz Clock Frequency 1.8V Voltage
Flash Memory, 256Mbit, -40 To 85Deg C; |Macronix MX25U25645GMI00
R-PDSO-G16 INDUSTRIAL Tube 32MX8 ic memory 166MHz 7.52mm 268435456bit 1.65V
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 5ns 16-Pin SOP W
IC FLASH 256MBIT SPI/QUAD 16SOP
闪存, 256MB, -40 至 85度 C;
FLASH MEMORY, 256MBIT, -40 TO 85DEG C; Flash Memory Type: Serial NOR; Memory Size: 256Mbit; Flash Memory Configuration: 32M x 8bit; IC Interface Type: SPI; Memory Case Style: SOP; No. of Pins: 16Pins; Clock Frequency: 166MHz; A

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd