Macronix MX25R6435FZAIL0

NOR Flash Serial-SPI 1.8V/2.5V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 12ns 8-Pin USON EP
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX25R6435FZAIL0.

ODG (Origin Data Global)

Datasheet87 pages4 years ago

Upverter

Augswan

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Macronix MX25R6435FZAIL0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.47
$ 2.735
Stock
183,258
342,269
Authorized Distributors
3
4
Case/Package
-
-
Number of Pins
-
-
Density
-
-
Access Time
-
-
Frequency
-
80 MHz
Interface
-
SPI
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-02-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Macronix MX25R6435FZAIL0 provided by its distributors.

NOR Flash Serial-SPI 1.8V/2.5V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 12ns 8-Pin USON EP
Flash Memory, Serial NOR, 64 Mbit, 64M x 1bit, 32M x 2bit, 16M x 4bit, SPI, 8 Pins, USON
MX25R6435F Series 64 Mb (x 1/x 2/x 4) 3.6 V Surface Mount Flash Memory - USON-8

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd