What’s new: Find the right parts faster with our redesigned experience

Learn more

Macronix MX25L6408EMI-12G

IC FLASH 64MBIT SPI 86MHZ 16SOP / FLASH - NOR Memory IC 64Mb (8M x 8) SPI 86 MHz 16-SOP
$ 1.247
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX25L6408EMI-12G.

IHS

Datasheet49 pages12 years ago

SHENGYU ELECTRONICS

CAD Models

Download Macronix MX25L6408EMI-12G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.247
$ 3.09
Stock
140,272
345,669
Authorized Distributors
0
3
Case/Package
SOP
SOP
Number of Pins
16
-
Density
-
64 Mb
Access Time
-
-
Frequency
86 MHz
86 MHz
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-01-24
Lifecycle StatusNRND (Last Updated: 5 months ago)

Descriptions

Descriptions of Macronix MX25L6408EMI-12G provided by its distributors.

IC FLASH 64MBIT SPI 86MHZ 16SOP / FLASH - NOR Memory IC 64Mb (8M x 8) SPI 86 MHz 16-SOP
3A991.B.1.B.1 Surface Mount Tube 32MX2 ic memory 86MHz 50mus 3ms 7.52mm 0.00002A
CMOS Serial Flash 64MB Capacity 64M x 1/32M x 2 Organization 86MHz Speed 3V Supply Voltage Surface Mount 16-Pin SOP Tray
IC FLASH 64MBIT SPI 86MHZ 16SOP

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX25L6408EMI12G