Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Macronix MX25L25645GZ2I-08G

MX25L25645G Series 256 Mb (32 M x 8) 3.6 V SPI NOR Flash Memory - WSON-8
$ 4.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX25L25645GZ2I-08G.

TME

Datasheet123 pages3 years ago

LKR

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Macronix MX25L25645GZ2I-08G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Macronix MX25L25645GZ2I-08G provided by its distributors.

MX25L25645G Series 256 Mb (32 M x 8) 3.6 V SPI NOR Flash Memory - WSON-8
Flash Memory, 256Mbit, -40 To 85Deg C; |Macronix MX25L25645GZ2I-08G
CMOS MXSMIO (Serial Multi I/O) Flash Memory 256Mb Capacity 256M x 1/128M x 2/64M x 4 Organization 3
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 8ns 8-Pin WSON EP
256Mb (32M x 8) 2.7V 30mA 3.6V 120MHz SPI WSON-8 SMD mount 6mm*8mm*800μm
Active 2016 Non-Volatile Non-RoHS Compliant FLASH Memory -40C~85C TA 2.7V~3.6V 256Mb 32M x 8 30mus 750mus
IC FLSH 256MBIT SPI 120MHZ 8WSON
闪存, 256MB, -40 至 85度 C;
FLASH MEMORY, 256MBIT, -40 TO 85DEG C; Flash Memory Type: Serial NOR; Memory Size: 256Mbit; Flash Memory Configuration: 32M x 8bit; IC Interface Type: SPI; Memory Case Style: WSON; No. of Pins: 8Pins; Clock Frequency: 133MHz; A

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX25L25645GZ2I08G