Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Macromatic TR-6312U

Time Delay Relay, Plug-in, Cycle (off 1ST), 24-240VAC/12-125VDC, 0.05S-100H
$ 88.69
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic TR-6312U.

Farnell

Datasheet5 pages9 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.67%

Descriptions

Descriptions of Macromatic TR-6312U provided by its distributors.

TIME DELAY RELAY, PLUG-IN, CYCLE (OFF 1ST), 24-240VAC/12-125VDC, 0.05S-100H
Time Delay Relay 12 to 125VDC 24 to 240VAC 10A DPDT Socket
TIME DELAY RELAY, DPDT, 0.2H-2H, 240V; Contact Voltage VDC:30V; Time Min:0.05s; Time Max:100h; Product Range:TR-6 Series; Contact Configuration:DPDT; Contact Current:10A; Relay Mounting:Socket; Contact Voltage VAC:240V RoHS Compliant: Yes

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC