Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack U179

Mini Can UNIT(TJA1051 T/3)
$ 4.95

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+42.71%

Descriptions

Descriptions of M5Stack U179 provided by its distributors.

MINI CAN UNIT(TJA1051 T/3)
Family Name = M5Stack / Product Type = Communications Module / Interfaces = CAN FD / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 24 / Length mm = 32 / Width mm = 24 / Height mm = 10 / Weight g = 7.8

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY