Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack U166

Mini Oled Unit 0.42'' 72X40 Disp

$ 3.95

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+351%

Descriptions

Descriptions of M5Stack U166 provided by its distributors.

MINI OLED UNIT 0.42'' 72X40 DISP
Family Name = M5Stack / Product Type = Display / Interfaces = Grove Interface / Interfaces = I²C / Supply Voltage Max. V = 3.3 / Length mm = 26 / Width mm = 11 / Height mm = 6.8 / Weight g = 2.1

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY