Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack U159

M5STICKC Vibration Hat
$ 3.5

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+61.40%

Descriptions

Descriptions of M5Stack U159 provided by its distributors.

M5STICKC VIBRATION HAT
Family Name = M5Stack / Product Type = Expansion Board / Interfaces = GPIO / Supply Voltage Min. V = 2.3 / Supply Voltage Max. V = 4.5 / Length mm = 21 / Width mm = 24 / Height mm = 14 / Weight g = 4.7

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY