Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack U158-B

Glass 2 Unit W/ 1.51INCH Transpa
$ 21.5

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-79.72%

Descriptions

Descriptions of M5Stack U158-B provided by its distributors.

GLASS 2 UNIT W/ 1.51INCH TRANSPA
Family Name = M5Stack / Product Type = Display / Interfaces = Grove Interface / Interfaces = I²C / Supply Voltage Max. V = 3.3 / Length mm = 42 / Width mm = 53 / Height mm = 6 / Weight g = 9.1

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • U158B