Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack U118

M5STACK , M5 , M5STICKC , M5STICKV

$ 36.9

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-46.15%

Descriptions

Descriptions of M5Stack U118 provided by its distributors.

M5Stack , M5 , M5StickC , M5StickV
M5StickC Heart Rate Hat (MAX30102)
RS APAC
Family Name = M5Stick / Product Type = Sensor Module / Interfaces = I²C / Supply Voltage Max. V = 3.3 / Length mm = 25 / Width mm = 24 / Height mm = 14 / Weight g = 5.1

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY