Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack U109

M5STACK , M5 , M5STICKC , M5STICKV

Submit Request for Quote

Unfortunately we do not know of any distributors for U109. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of M5Stack U109 provided by its distributors.

M5Stack , M5 , M5StickC , M5StickV
Unit Cam Wi-Fi Camera (OV2640)
Family Name = M5Stick / Product Type = Camera Module / Memory Size MB = 4 / Memory Type = Flash / Interfaces = Wi-Fi / Interfaces = UART / Wireless Connectivity = Wi-Fi / Length mm = 48 / Width mm = 20 / Height mm = 12 / Weight g = 4.7

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY