Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack U097

M5STACK , M5 , M5STICKC , M5STICKV
$ 12.95

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-27.54%

Descriptions

Descriptions of M5Stack U097 provided by its distributors.

M5Stack , M5 , M5StickC , M5StickV
4 CHANNEL RELAY UNIT (STM32F030)
Family Name = M5Stick / Product Type = Relay Module / Interfaces = I²C / Interfaces = Grove Interface / Supply Voltage Max. V = 5 / Length mm = 112 / Width mm = 23 / Height mm = 18 / Weight g = 40

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY