Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack U096

Microphone Unit LM3939 MAX4466
$ 3.95

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+146%

Descriptions

Descriptions of M5Stack U096 provided by its distributors.

MICROPHONE UNIT LM3939 MAX4466
Family Name = M5Stick / Product Type = Microphone / Interfaces = I²C / Interfaces = Grove Interface / Supply Voltage Max. V = 3.3 / Length mm = 32 / Width mm = 24 / Height mm = 8 / Weight g = 5

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY