Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack U082

ESP32 Psram Timer Camera OV3660
$ 15.95

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+84.07%

Descriptions

Descriptions of M5Stack U082 provided by its distributors.

ESP32 PSRAM TIMER CAMERA OV3660
Family Name = M5Stack / Product Type = Camera Module / Program Memory MB = 8 / Memory Size MB = 4 / Memory Type = PSRAM / Memory Type = Flash / Interfaces = I²C / Interfaces = Grove Interface / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5 / Length mm = 45 / Width mm = 20 / Height mm = 12 / Weight g = 6

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY