Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack U078-D

M5Stack Unit V2 AI Camera (GC2145)
$ 75

Price and Stock

Inventory History

3 month trend:
-9.43%

Descriptions

Descriptions of M5Stack U078-D provided by its distributors.

M5Stack Unit V2 AI Camera (GC2145)
UNITV2 AI CAMERA GC2145 SSD202D
Family Name = M5Stack / Product Type = Camera Module / Program Memory MB = 128 / Memory Size MB = 512 / Memory Type = DDR3 / Memory Type = Flash / Interfaces = USB-C / Interfaces = UART / Interfaces = Wi-Fi / Wireless Connectivity = Wi-Fi / Supply Voltage Max. V = 5 / Length mm = 48 / Width mm = 24 / Height mm = 19 / Weight g = 18

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • U078D