Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack U069-V11

M5STICKC Adc Hat ADS1100 V1.1
$ 7.725

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+60.00%

Descriptions

Descriptions of M5Stack U069-V11 provided by its distributors.

M5STICKC ADC HAT ADS1100 V1.1
Family Name = M5Stack / Product Type = Development Board / Interfaces = I²C / Supply Voltage Max. V = 12 / Length mm = 24 / Width mm = 25 / Height mm = 13 / Weight g = 6

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • U069V11