Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack U054

Family Name = M5Stick / Product Type = PIR Motion Sensor / Length mm = 25 / Width mm = 24 / Height mm = 20 / Weight g...
$ 3.5

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+232%

Descriptions

Descriptions of M5Stack U054 provided by its distributors.

Family Name = M5Stick / Product Type = PIR Motion Sensor / Length mm = 25 / Width mm = 24 / Height mm = 20 / Weight g = 5
M5Stack U054 热释电红外传感器
M5STICKC PIR HAT (AS312)

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY