Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack U023

Family Name = M5Stack / Product Type = Relay Module / Interfaces = Grove Interface / Interfaces = I²C / Length mm =...
$ 3.5

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+214%

Descriptions

Descriptions of M5Stack U023 provided by its distributors.

Family Name = M5Stack / Product Type = Relay Module / Interfaces = Grove Interface / Interfaces = I²C / Length mm = 48 / Width mm = 24 / Height mm = 21 / Weight g = 12
MINI 3A RELAY UNIT

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY