Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack U016

Thermal Camera Unit MLX90640

$ 65

Price and Stock

Inventory History

3 month trend:
+106%

Descriptions

Descriptions of M5Stack U016 provided by its distributors.

THERMAL CAMERA UNIT MLX90640
Family Name = M5Stack / Product Type = Thermal Imaging Module / Interfaces = I²C / Interfaces = Grove Interface / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 6 / Length mm = 32 / Width mm = 24 / Height mm = 8.7 / Weight g = 5.3

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY