Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack U011-B

Extend I/o 2 UNIT(STM32F0)
$ 6.5

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+51.49%

Descriptions

Descriptions of M5Stack U011-B provided by its distributors.

EXTEND I/O 2 UNIT(STM32F0)
Family Name = M5Stack / Product Type = I/O Expansion Module / Interfaces = I²C / Interfaces = Grove Interface / Supply Voltage Max. V = 3.3 / Length mm = 32 / Width mm = 24 / Height mm = 11 / Weight g = 5

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • U011B